This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 1W. It has a 2-terminal axial package with a JEDEC code of DO-204AL. The diode element is made of silicon and has a zener diode type. It is available in a 2-pin count configuration.
Sign in to ask questions about the EIC Semiconductor 1N4744AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1N4744AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4744AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.