The 1N4763C is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features an axial lead package with a JEDEC package code of DO-41. The diode has a unidirectional polarity and is constructed from a single silicon element. It is suitable for use in high-temperature applications.
Sign in to ask questions about the EIC Semiconductor 1N4763C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1N4763C technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4763C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.