The 1N5247B is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a power dissipation of 0.5 watts and is packaged in a DO-204AH axial format. This zener diode is suitable for a variety of applications requiring a reliable and efficient voltage regulation solution.
EIC Semiconductor 1N5247B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N5247B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.