The 1N5348B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-15 package with 2 terminals. The diode has a power dissipation maximum of 5W. The 1N5348B is suitable for use in high-temperature applications.
EIC Semiconductor 1N5348B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.