General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 150V. This two-terminal silicon diode operates within a temperature range of -65°C to 175°C. Encased in a DO-214AC JEDEC package, it utilizes a single diode element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |