The 1N5819 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a DO-41 package with 2 terminals in an axial configuration. This general purpose rectifier diode has a maximum reverse voltage of 40 volts.
Sign in to ask questions about the EIC Semiconductor 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1N5819 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.