Trans Voltage Suppressor Diode, 70.1V V(RWM), Unidirectional,
Sign in to ask questions about the EIC Semiconductor 1N6293A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1N6293A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N6293A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.