The 1N6295A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 85.5V and a maximum non-repetitive peak reverse power dissipation of 1500mW. It features a breakdown voltage of 100V and a clamping voltage of 137V. The diode is packaged in a 2-pin DO-201AD axial package with a power dissipation of 5W. It is suitable for use in applications requiring transient voltage suppression.
EIC Semiconductor 1N6295A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N6295A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.