The 1S1587 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage rating of 55 volts and a maximum power dissipation of 0.3 watts. The diode is packaged in a DO-204AH axial package with two terminals. The 1S1587 is a general-purpose rectifier diode suitable for a variety of applications.
Sign in to ask questions about the EIC Semiconductor 1S1587 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 1S1587 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 55 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1S1587 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.