The 1SMA4739A is a silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It features a dual terminal configuration and unidirectional polarity. This device is suitable for applications requiring a reliable and efficient zener diode solution. The 1SMA4739A is packaged in a R-PDSO-C2 package type, which is a small outline package with a gull wing lead configuration. The device is manufactured by EIC Semiconductor and meets the requirements for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |