The 1SMA4742A is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It has a dual terminal position and is available in a 2-pin SMA package. The diode element material is silicon and the diode type is a zener diode. The device operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor 1SMA4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1SMA4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.