The 2KBP04 is a 4-element bridge rectifier diode from EIC Semiconductor, featuring a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a single terminal position and is constructed with SILICON diode elements. The device is rated for a maximum reverse voltage of 400 volts and a minimum breakdown voltage of 400 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |