The 30KP260A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in an axial package. The diode has a maximum reverse voltage of 260V and a maximum non-repetitive peak reverse power dissipation of 30000W. It can handle a maximum power dissipation of 7W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 419 |
| Breakdown Voltage-Nom | 304.5 |
| Breakdown Voltage-Max | 320 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |