The 30KP280A transient voltage suppressor diode from EIC Semiconductor features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a single element with a maximum reverse voltage of 280 volts and a maximum non-repetitive peak reverse power dissipation of 30 kilowatts. It is packaged in an O-PALF-W2 axial configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 451 |
| Breakdown Voltage-Nom | 328 |
| Breakdown Voltage-Max | 345 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |