The 30KP280CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and a maximum power dissipation of 7 milliwatts. The diode has a nominal breakdown voltage of 328 volts and a maximum breakdown voltage of 345 volts. It can handle a non-repetitive peak reverse power dissipation of 30000 watts and a clamping voltage of 451 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 451 |
| Breakdown Voltage-Nom | 328 |
| Breakdown Voltage-Max | 345 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |