The 3EZ330D5 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It has a power dissipation of 3W and is packaged in the DO-41 axial format. The diode is suitable for use in a variety of applications, including those requiring a high temperature range. The 3EZ330D5 is manufactured by EIC Semiconductor and is a single-element device.
Sign in to ask questions about the EIC Semiconductor 3EZ330D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor 3EZ330D5 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 3EZ330D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.