Bridge Rectifier Diode, 1A, 250V V(RRM),
EIC Semiconductor B125-C1000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor B125-C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.