This small-signal Schottky diode device is rated for 70 V repetitive peak reverse voltage and 200 mA maximum forward continuous current. It is supplied in a SOT-23 plastic package and is intended for fast-switching applications. Electrical characteristics include reverse leakage as low as 20 nA typical at 50 V, forward voltage up to 410 mV at 1 mA, capacitance of 1.5 pF typical at 0 V and 1 MHz, and reverse recovery time of 5 ns typical. The device is specified with a maximum junction temperature of 125 °C, storage range from -65 °C to +150 °C, and Pb/RoHS-free construction.
Sign in to ask questions about the EIC Semiconductor BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor BAS70-05 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.