This dual silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 3 terminals and is made of silicon. The diode type is a rectifier diode and it is available in a ROHS compliant, plastic package with 3 pins. The maximum reverse voltage is 30V and the maximum power dissipation is 0.29W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor BAT54C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor BAT54C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BAT54C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.