The BR1008 is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features four diode elements made of silicon and has a maximum reverse voltage of 800V. The diode is packaged in a 4-pin S-PUFM-W4 package and is suitable for use in bridge rectifier applications.
EIC Semiconductor BR1008 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BR1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.