The BR1510W is a 4-element bridge rectifier diode from EIC Semiconductor, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 1000 volts and is constructed with silicon diode elements. The device is packaged in an S-PUFM-W4 type package with 4 upper terminals. It is suitable for use in a variety of applications requiring a bridge rectifier diode with high voltage and temperature ratings.
EIC Semiconductor BR1510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BR1510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.