The BR3500W is a 4-element bridge rectifier diode from EIC Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode element material is silicon, and the diode type is a bridge rectifier diode. The device has a 4-pin package type of S-PUFM-W4 and is suitable for applications requiring a breakdown voltage of at least 50 volts.
EIC Semiconductor BR3500W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BR3500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.