The BZD27-C470 from EIC Semiconductor is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 470V and a minimum breakdown voltage of 440V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 150mW and a maximum power dissipation of 0.8W. The device has a 2-pin package with a terminal position at the end.
EIC Semiconductor BZD27-C470 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 470 |
| Breakdown Voltage-Min | 440 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Power Dissipation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZD27-C470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.