Trans Voltage Suppressor Diode, 94V V(RWM), Bidirectional,
EIC Semiconductor BZW04P94B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Clamping Voltage-Max | 152 |
| Breakdown Voltage-Nom | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZW04P94B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.