The BZW06-5V8 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-15 package and a maximum power dissipation of 5W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor BZW06-5V8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZW06-5V8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.