The BZX55C20 is a single zener diode with a nominal zener voltage of 20V and a zener voltage tolerance of 6%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is available in a DO-35 axial lead package with a maximum package length of 3.8mm and a maximum package diameter of 2mm. It is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
EIC Semiconductor BZX55C20 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8(Max) |
| Package Diameter (mm) | 2(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Configuration | Single |
| Nominal Zener Voltage | 20V |
| Maximum Zener Impedance | 55Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 37JK6 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.