This surface-mount zener voltage regulator diode provides a nominal 10 V breakdown voltage with 5% tolerance. It is supplied in a SOT-23 plastic package for space-constrained, high-density board designs. The device supports 225 mW total power dissipation on FR-5 board material at 25 °C and up to 300 mW on alumina substrate conditions stated in the datasheet. Maximum forward voltage is 0.90 V at 10 mA, and the junction and storage temperature range is -65 °C to +150 °C. It is intended for voltage regulation applications in compact portable and dense PCB assemblies.
Sign in to ask questions about the EIC Semiconductor BZX84C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor BZX84C10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZX84C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.