The BZX84C6V2 is a surface-mount zener voltage regulator diode supplied in a SOT-23 plastic package. It provides a nominal 6.2 V zener voltage at 5 mA, with a specified range of 5.8 V to 6.6 V for the exact part number. The device is rated for 225 mW total power dissipation on an FR-5 board at 25 °C and has a junction and storage temperature range of -65 °C to +150 °C. It is intended for compact voltage regulation in space-constrained portable and high-density circuit board designs and is specified as Pb-free and RoHS free.
Sign in to ask questions about the EIC Semiconductor BZX84C6V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor BZX84C6V2 technical specifications.
| Diode Type | ZENER DIODE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor BZX84C6V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.