This bidirectional silicon DIAC is designed for trigger applications with a typical breakover voltage of 32 V for the DB3 variant. It is supplied in a DO-35 glass package, also referenced as DO-204AH, and is specified for low breakover current with a maximum breakover current of 200 µA. The device provides breakover voltage symmetry of 3.8 V maximum and a dynamic breakback voltage of 5.0 V maximum. It supports peak current up to ±2 A under the stated 10 µs pulse test condition and has a peak output voltage of ±3 V. The operating junction temperature range is -40 °C to +100 °C, and the storage temperature range is -40 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor DB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor DB3 technical specifications.
| Minimum Breakover Voltage | 28V |
| Typical Breakover Voltage | 32V |
| Maximum Breakover Voltage | 36V |
| Maximum Breakover Current | 200µA |
| Maximum Breakover Voltage Symmetry | 3.8V |
| Maximum Dynamic Breakback Voltage | 5.0V |
| Maximum Peak Current | ±2A |
| Maximum Peak Output Voltage | ±3V |
| Thermal Impedance Junction to Ambient | 60°C/W |
| Operating Junction Temperature Range | -40 to +100°C |
| Storage Temperature Range | -40 to +150°C |
| Package | DO-35 Glass (DO-204AH) |
| Weight | 0.11g |
| RoHS | Pb / RoHS Free |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor DB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.