Bridge rectifier diode with a maximum repetitive peak reverse voltage of 200V and a maximum operating temperature of 150°C. This component features four elements and is rated for 1A current.
Sign in to ask questions about the EIC Semiconductor DF02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor DF02M technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor DF02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.