Bridge Rectifier Diode, 50A, 1000V V(RRM),
Sign in to ask questions about the EIC Semiconductor FBR5010W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor FBR5010W technical specifications.
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor FBR5010W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.