The GBJ2506 is a 4-element silicon bridge rectifier diode from EIC Semiconductor. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a 4-pin package type and a terminal position of single. It can withstand a reverse voltage of up to 600 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EIC Semiconductor GBJ2506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor GBJ2506 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor GBJ2506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.