The KBL400 is a 4-element bridge rectifier diode from EIC Semiconductor. It features a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. The device has a minimum operating temperature of -50 degrees Celsius and a maximum reverse voltage of 50 volts. It is packaged in a R-PSIP-W4 package type.
EIC Semiconductor KBL400 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBL400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.