The KBP204 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has 4 diode elements and a terminal position of single. The diode type is a bridge rectifier diode with a breakdown voltage of at least 400 volts and a maximum reverse voltage of 400 volts.
EIC Semiconductor KBP204 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBP204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.