The KBPC2508W is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has four terminals and four diode elements, with a maximum reverse voltage of 800 volts. The diode elements are made of silicon and the package type is S-PUFM-W4. The KBPC2508W is suitable for use in a variety of applications, including those requiring high voltage rectification.
Sign in to ask questions about the EIC Semiconductor KBPC2508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor KBPC2508W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBPC2508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.