The KBPC3506W is a 4-element bridge rectifier diode from EIC Semiconductor, featuring a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a maximum reverse voltage of 600 volts. The diode is packaged in an S-PUFM-W4 package with 4 terminals in an upper terminal position.
Sign in to ask questions about the EIC Semiconductor KBPC3506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor KBPC3506W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBPC3506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.