The KBPC3510W is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 4 terminals and 4 diode elements, with a breakdown voltage of at least 1000 volts. The diode is mounted in a 4-pin S-PUFM-W4 package. It is suitable for use in applications where high voltage is required.
EIC Semiconductor KBPC3510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBPC3510W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.