The KBPC5004 is a silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 4 terminals and 4 diode elements made of silicon. The diode type is a bridge rectifier diode with a maximum reverse voltage of 400V. The device is packaged in an S-MUFM-D4 package type.
EIC Semiconductor KBPC5004 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor KBPC5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.