The LCE64A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 64V and a maximum power dissipation of 5W. It features an axial 2-pin DO-201 package and is suitable for applications requiring transient voltage suppression. The diode element material is silicon, and it has a breakdown voltage of 74.85V. The LCE64A is designed to operate within a specific temperature range and meets certain industry standards.
Checking distributor stock and pricing after the page loads.
EIC Semiconductor LCE64A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |