Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive peak reverse voltage and a 2A forward current rating. Operates across a wide temperature range from -55°C to 125°C. This single-element, two-terminal device is constructed from silicon and housed in a ROHS compliant, plastic DO-214AA (SMB) package.
Sign in to ask questions about the EIC Semiconductor MBRS240LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor MBRS240LT3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MBRS240LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.