The MTZJ18A is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It is packaged in a DO-34 axial package with two terminals. The diode element is made of silicon and is a single zener diode. The MTZJ18A is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
EIC Semiconductor MTZJ18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MTZJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.