The MTZJ18C is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 0.5W and is packaged in a DO-34 axial package. The diode element is made of silicon and has a maximum operating voltage of 18V. The MTZJ18C is a single-element device with a terminal position of axial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |