The MZ1120 is a unidirectional silicon zener diode with a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 175°C and features an axial terminal position. The diode element is made of silicon and is a single zener diode type. It is suitable for use in various applications where a reliable and efficient zener diode is required.
EIC Semiconductor MZ1120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor MZ1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.