EIC Semiconductor P6SMB11A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Nom | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor P6SMB11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.