Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 47.8V and a nominal breakdown voltage of 56V. This semiconductor component effectively clamps voltage transients, safeguarding sensitive electronics.
EIC Semiconductor P6SMB56CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Nom | 56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor P6SMB56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.