Bridge Rectifier Diode, 25A, 600V V(RRM),
EIC Semiconductor RBV2506D technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RBV2506D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.