The RD2.4FM is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a power dissipation of 1W and is packaged in a 2-pin SMA package. The diode element material is silicon and the diode type is a zener diode. It has a JEDEC package code of DO-214AC and is suitable for use in high-temperature applications.
Sign in to ask questions about the EIC Semiconductor RD2.4FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor RD2.4FM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RD2.4FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.