The RD27FM is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a power dissipation maximum of 1 watt. The diode is packaged in a DO-214AC SMA type with 2 pins. The RD27FM is a single element zener diode with a maximum operating temperature of 150 degrees Celsius.
Sign in to ask questions about the EIC Semiconductor RD27FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor RD27FM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RD27FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.