This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.4W. It has a unidirectional polarity and is packaged in a DO-34 axial package. The diode element is made of silicon and is a single zener diode element. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Sign in to ask questions about the EIC Semiconductor RD33ESAB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor RD33ESAB3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RD33ESAB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.