Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM),
Sign in to ask questions about the EIC Semiconductor RGP02-12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EIC Semiconductor RGP02-12E technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor RGP02-12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.